Stanley 57 mm x 30 mm Mitre Clamp Clamp
- N° de stock RS:
- 511-973
- Référence fabricant:
- 0-83-122
- Fabricant:
- Stanley
Sous-total (1 unité)*
21,48 €
(TVA exclue)
25,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 13 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 511-973
- Référence fabricant:
- 0-83-122
- Fabricant:
- Stanley
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
| Marque | Stanley | |
| Sub Type | Mitre Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 57mm | |
| Jaw Depth | 30mm | |
| Finish | Yellow | |
| Height Under Arm | 57mm | |
| Material | Cast Zinc | |
| Series | 83 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Stanley | ||
Sub Type Mitre Clamp | ||
Product Type Clamp | ||
Jaw Opening 57mm | ||
Jaw Depth 30mm | ||
Finish Yellow | ||
Height Under Arm 57mm | ||
Material Cast Zinc | ||
Series 83 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Stanley Heavy Duty Corner Clamp
The 0-83-122 is a heavy duty corner clamp from Stanley. This clamp has a clamping capacity of 57mm and 30mm depth. These types of clamps have been designed for clamping objects at a certain angle and used for clamping corners or creating mitre joints. These clamps are also known as angle clamps and can be used to hold workpieces such as wood, metal and plastic of varying thickness, whilst creating straight joints.
Corner clamps allow two workpieces to be held at a 90 degree angle, in order to be attached together. The two items can be of different widths and the clamp will still hold the two at 90 degree angle. This clamp has a single screw which controls the movement of the jaws.
Features and Benefits:
Articulating design allows for work pieces of equal or varying thickness to be joined at right angles
Patent-pending reversible head design allows for use as a parallel clamp
Comfort and maximum torque achieved with bimaterial, tri-lobular handle
Mounting holes allow clamp to be securely attached to work surface
Heavy-duty, cast-zinc construction for durability
Typical Applications:
Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are Corner Clamps good for woodworking?
Yes, corner clamps are great for creating joints in woodworking. This type of clamp can be used to help create various joints such as mitre joints, butt joints and T-joints. Projects can include picture framing and shelving units.
Liens connexes
- Stanley 75 mm x 15 mm Mitre Clamp Clamp
- Stanley 75 mm x 57 mm G Clamp Clamp
- Stanley FatMax 310 mm x 170 mm Mitre Box Clamp
- Stanley 100 mm x 75 mm G Clamp Clamp
- Stanley 150 mm x 89 mm G Clamp Clamp
- Stanley 450 mm x 450 mm Band Clamp Clamp
- Bessey 100 mm x 30 mm Mitre Clamp Clamp
- Bessey 55 mm x 30 mm Mitre Clamp Clamp