Sous-total (1 unité)*
36,52 €
(TVA exclue)
44,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 04 novembre 2026
- Plus 58 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 36,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-787
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Horizontal Handle Toggle Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 94° | |
| Holding Force | 75kg | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Height Under Arm | 19mm | |
| Length | 112mm | |
| Series | RS PRO | |
| Width | 27mm | |
| Standards/Approvals | No | |
| Height | 112mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Horizontal Handle Toggle Clamp | ||
Product Type Clamp | ||
Jaw Opening 94° | ||
Holding Force 75kg | ||
Finish Chrome | ||
Material Stainless Steel | ||
Height Under Arm 19mm | ||
Length 112mm | ||
Series RS PRO | ||
Width 27mm | ||
Standards/Approvals No | ||
Height 112mm | ||
- Pays d'origine :
- TW
RS PRO Horizontal Toggle Clamps
These RS PRO toggle clamps are ideal for using to secure or clamp an object in the correct place when working. They are an essential for any tool kit and can be used by professionals and DIY enthusiasts for many temporary clamping uses in general production and in workshops.;These hand-held toggle clamps manufactured to the highest standards, they are made from a corrosion resistant steel with a red vinyl hand grip for maximum operator comfort. The design of the clamps enables a high-speed operation and release, combined with high holding force and a holding spindle which can be adjusted for both height and overall reach.
Features and Benefits
• Zinc plated steel clamps;• Horizontal toggle clamps;• Flat base, slotted arm toggle clamp;• Red ergonomic vinyl hand grip for maximum comfort;• Toggle clamps with adjustable spindle in both vertical and horizontal plain;• Handle locks into horizontal position;• Side plates on toggle clamp to prevent finger pinch;• 75 kg holding force
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO Horizontal Toggle Clamps
Liens connexes
- RS PRO 94 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 94 ° x 20 mm Horizontal Handle Toggle Clamp Clamp
- RS PRO 96 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 93 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 90 ° Horizontal Handle Toggle Clamp Clamp
- RS PRO 90 ° x 20 mm Horizontal Handle Toggle Clamp Clamp
- RS PRO Toggle Clamp Clamp
- RS PRO 190 ° Toggle Clamp Clamp