RS PRO Stainless Steel Clamping Lever, M6 x 12 mm

Sous-total (1 paquet de 2 unités)*

14,41 €

(TVA exclue)

17,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 200 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
2 +7,205 €14,41 €

*Prix donné à titre indicatif

N° de stock RS:
478-214
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Lever Type

Clamping Lever

Product Type

Clamp Lever

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

12mm

Handle Material

Fibreglass Reinforced Nylon

Insert Material

Stainless Steel

Length

65mm

Colour

Black

Standards/Approvals

No

Pays d'origine :
CN

RS PRO Adjustable Clamp Lever - Coloured


These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

Features and Benefits


• Heavy-duty diecast zinc handle

• M5 to M12 thread sizes

• 16 mm to 63 mm thread lengths

• Designed for repetitive fixing or clamping

• Ideal for use in small spaces

• Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure

• Alternatively, hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Applications


Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.

• Height Adjustment - Clamping levers can be used to adjust the height of tripods or metal framework and stands

• Machinery Maintenance - Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.