RND Work Holder, For Use With Vice / Clamp
- N° de stock RS:
- 490-376
- Numéro d'article Distrelec:
- 301-30-025
- Référence fabricant:
- RND 550-00288
- Fabricant:
- RND
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
46,80 €
(TVA exclue)
56,63 €
(TVA incluse)
- N° de stock RS:
- 490-376
- Numéro d'article Distrelec:
- 301-30-025
- Référence fabricant:
- RND 550-00288
- Fabricant:
- RND
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
| Marque | RND | |
| Product Type | Vice Accessory | |
| Accessory Type | Work Holder | |
| For Use With | Vice / Clamp | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Product Type Vice Accessory | ||
Accessory Type Work Holder | ||
For Use With Vice / Clamp | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
The RND enclosure is made of ABS material, providing a durable and lightweight housing solution. It has a protection rating of IP67, offering full protection against dust and temporary submersion in water. The enclosure is classified with a fire rating of UL 94 HB, indicating its resistance to horizontal burning. Its colour is grey, giving it a neutral, professional appearance. The external dimensions are 118.15 mm in width, 78.35 mm in depth, and 54.6 mm in height, making it suitable for various industrial and electronic applications requiring robust protection.
Meets international standards for assured quality
Versatile design caters to various applications
Lightweight components enable efficient handling
Liens connexes
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder, for use with PCB Holder
- RND Soldering Accessory RND 550-00503 PCB Holder RND 550 Series, for use with Helping Hands
- Facom Magnetic Holder-Vice or clamp Magnetic Holder, For Use With Painting small bodywork parts
- RND Soldering Accessory RND 550-00503 Helping Hands PCB Holder with Magnetic Arm, for use with Magnetic Arms
- RND Bench Vice 70 mm x 70 mm, 1.4 kg
- Clamps & Vices
- nVent ERICO Horizontal Mould Base, For Use With Clamp And Vice
- RND Bench Vice x 88 mm 60 mm x 50 mm, 382 g