- N° de stock RS:
- 699-0839
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 699-0839
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
ICM133R 1000A ac,True-rms reading
1000A ac current measurement
750Vac / 1000Vdc voltage measurement
Large 51mm dia. conductor jaw capacity
4000 count backlit digital display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper <30Ω
Display Hold & Min Max Function
10ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600V circuit protection
Complies with EN61010 CAT. III 600V Safety Standard for industrial applications
Rugged construction with flame retardant, high impact plastic
750Vac / 1000Vdc voltage measurement
Large 51mm dia. conductor jaw capacity
4000 count backlit digital display with analogue bargraph
True RMS reading on AC mode
Resistance & continuity beeper <30Ω
Display Hold & Min Max Function
10ms Peak Hold on ac A & ac V
Frequency Counter
Auto Power Off (30 minutes)
Separate battery compartment
600V circuit protection
Complies with EN61010 CAT. III 600V Safety Standard for industrial applications
Rugged construction with flame retardant, high impact plastic
Supplied with
Test leads, carry case, instruction leaflet and 9V PP3 alkaline battery.
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM133R |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA ac |
Clamp Meter Type | Continuity, Current, Diode, Frequency, Resistance, Voltage |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Safety Category Voltage | 600V |
Battery Type | 9V |
Safety Category | CAT III 600 V |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Display Type | LCD |
Maximum Operating Temperature | +30 °C, +40 °C, +50°C |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 275 x 90 x 51mm |
DC Voltage Measurement Resolution | 0.1V dc |
Length | 275mm |
Minimum Operating Temperature | 0 °C, +30 °C, +40°C |
Height | 51mm |
AC Voltage Measurement Resolution | 0.1V ac |
Maximum Conductor Size | 51mm |
Battery Life | 200 h |
Weight | 420g |
Safety Category Level | CAT III |
Power Source | Battery |
Width | 90mm |