Glenair, VG95234 Connector Seal Flange, Shell Size 10SL diameter 18.2mm for use with VG95234 Series
- N° de stock RS:
- 713-3419
- Référence fabricant:
- VG95234DA10SL-1
- Fabricant:
- Glenair
Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
14,23 €
(TVA exclue)
17,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 130 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 10 - 40 | 1,423 € | 14,23 € |
| 50 - 90 | 1,367 € | 13,67 € |
| 100 - 240 | 1,31 € | 13,10 € |
| 250 - 490 | 1,252 € | 12,52 € |
| 500 + | 1,195 € | 11,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 713-3419
- Référence fabricant:
- VG95234DA10SL-1
- Fabricant:
- Glenair
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
| Marque | Glenair | |
| Seal Type | Flange | |
| Shell Size | 10SL | |
| For Use With | VG95234 Series | |
| Length | 24.4mm | |
| Diameter | 18.2mm | |
| Series | VG95234 | |
| Sélectionner tout | ||
|---|---|---|
Marque Glenair | ||
Seal Type Flange | ||
Shell Size 10SL | ||
For Use With VG95234 Series | ||
Length 24.4mm | ||
Diameter 18.2mm | ||
Series VG95234 | ||
Non conforme
- Pays d'origine :
- IT
Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors
Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.
Manufacturer's Warranty
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
Liens connexes
- Glenair Shell Size 24 diameter 44.5mm for use with VG95234 Series
- Glenair Shell Size 20 diameter 29.4mm for use with VG95234 Series
- Glenair Shell Size 18 diameter 27mm for use with VG95234 Series
- Glenair Shell Size 16 diameter 24.6mm for use with VG95234 Series
- Glenair Shell Size 28 diameter 39.7mm for use with VG95234 Series
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10SL diameter 18.2mm for use with Circular Connectors
- Glenair Shell Size 18 diameter 28.6mm for use with IPT Series
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10SL diameter 15.88mm for use with Circular Connectors