Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- N° de stock RS:
- 286-0813
- Référence fabricant:
- 1411975
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 100 unités)*
435,30 €
(TVA exclue)
526,70 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 + | 4,353 € | 435,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-0813
- Référence fabricant:
- 1411975
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Contact Carrier | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 4 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Copper Zinc Alloy, Gold, Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Series | M12 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Contact Carrier | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 4 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Copper Zinc Alloy, Gold, Polyamide | ||
Maximum Operating Temperature 105°C | ||
Series M12 | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
The Phoenix Contact Carrier is a two piece device connector with reduced mounting cost. Optional shield connection and seal for the device when not plugged in.
Easy device integration
Environmental friendly
Liens connexes
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal
- Phoenix Contact Male Contact Carrier 4 Way for use with Signal