HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- N° de stock RS:
- 741-577
- Référence fabricant:
- 09151123011
- Fabricant:
- HARTING
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
17,04 €
(TVA exclue)
20,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 17,04 € | 3,408 € |
| 5 + | 15,67 € | 3,134 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 741-577
- Référence fabricant:
- 09151123011
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Pin | |
| Shell Size | M23 | |
| Number of Contacts | 12 | |
| For Use With | M23 Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Pin | ||
Shell Size M23 | ||
Number of Contacts 12 | ||
For Use With M23 Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- DE
The HARTING M23 12 Male-C CCW insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature tolerance ensure optimal performance in demanding environments.
Features & Benefits
Rated current of 8 A supports efficient power transmission
Twelve contacts enable versatile connectivity options
Crimp termination allows for secure and reliable connections
Constructed from polyamide for enhanced durability
Operating temperature range from -40 °C to 125 °C ensures performance in extreme conditions
Complies with RoHS and UL standards for safety and environmental compliance
Suitable for use in industrial automation systems
White colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated current for this product?
The rated current for this product is 8 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and is China RoHS e compliant.
Liens connexes
- HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Female Circular Connector Insert size M23 12 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 9 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 17 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 7 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 8 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 19 Way for use with M23 Circular Connector
