Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

Sous-total (1 paquet de 100 unités)*

293,35 €

(TVA exclue)

354,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +293,35 €2,934 €

*Prix donné à titre indicatif

N° de stock RS:
658-618
Référence fabricant:
1411997
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

Pays d'origine :
DE
The Phoenix Contact Advanced contact carrier is engineered for seamless integration in a variety of electronic applications. Designed specifically for M12 interfaces, it features a four position pin configuration that supports efficient signal transmission while ensuring mechanical stability. The PCB mounting and SMD reflow compatibility allow for straightforward assembly while adhering to industry standards, including RoHS compliance. With a robust construction that meets stringent environmental protection ratings, this product guarantees reliability in demanding operating conditions, making it an ideal choice for automation and industrial usage. Its thoughtful design prioritises ease of installation and maintenance, bolstering productivity in any project.

Offers superior connection stability with a four position design
Complies fully with RoHS requirements for environmentally conscious production
Designed for over 100 insertion and withdrawal cycles which ensuring durability
Delivers efficient signal transmission thanks to advanced electrical properties
Manufactured from high quality materials to enhance longevity and performance
Available with packaging solutions for automated assembly processes

Liens connexes