Phoenix Contact PIN Circular Connector Insert 2 Way for use with Circular Connector

Sous-total (1 paquet de 50 unités)*

135,37 €

(TVA exclue)

163,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 12 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +135,37 €2,707 €

*Prix donné à titre indicatif

N° de stock RS:
638-617
Référence fabricant:
1583542
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

2

For Use With

Circular Connector

Pays d'origine :
PL
The Phoenix Contact contact insert is designed for efficient connectivity across various applications in plant and electrical device engineering. With its robust construction and innovative features, it ensures reliability and safety in demanding environments. This essential component is crafted to facilitate seamless connections while adhering to strict safety protocols, making it an ideal choice for projects that require dependable electrical engineering solutions. The user friendly design allows for easy installation and operation by qualified personnel, promising longevity and consistent performance.

Designed with a light grey colour for easy identification in complex setups
Compatibility with various electrical devices supports flexible applications
Incorporates a safety mechanism to prevent accidental connections under load
Constructed from durable materials to withstand harsh environmental conditions
Offers high ingress protection safeguarding critical connections in outdoor environments
Includes a protective cap for unused connectors promoting safety

Liens connexes