Phoenix Contact PIN Circular Connector Insert 4 Way for use with Circular Connector

Offre groupée disponible

Sous-total (1 paquet de 10 unités)*

18,84 €

(TVA exclue)

22,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 22 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 - 418,84 €1,884 €
5 +18,31 €1,831 €

*Prix donné à titre indicatif

N° de stock RS:
638-495
Référence fabricant:
1440931
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

Pays d'origine :
DE
The Phoenix Contact Contact Carrier is engineered for seamless integration within M12 connector systems, providing a reliable and efficient connection for various automation applications. Designed with four positions, this device ensures robust contact reliability through its straight pin configuration and front mounting capabilities. Its square flange design allows for straightforward installation in diverse environments. The contact carrier operates effectively within stringent electrical specifications, contributing to improved performance in demanding industrial settings. Incorporating environmental protection measures, it meets IP67 standards, ensuring longevity even in harsh conditions.

Constructed with durable materials for prolonged use
Offers high resistance against environmental influences
Supports applications in both plant and electrical device engineering
Complies with international safety standards for electrical products
Configured for efficient signal and power transmission

Liens connexes