Phoenix Contact PIN Circular Connector Insert 5 Way for use with Circular Connector

Sous-total (1 paquet de 100 unités)*

321,99 €

(TVA exclue)

389,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 27 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +321,99 €3,22 €

*Prix donné à titre indicatif

N° de stock RS:
638-392
Référence fabricant:
1411998
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Gender

PIN

Insert Type

Contact

Number of Contacts

5

For Use With

Circular Connector

Pays d'origine :
DE
The Phoenix Contact Advanced contact carrier design offers a reliable solution for various electronic applications. Engineered for efficient signal transmission, it features a robust construction, accommodating five positions, with straight pin configurations. The M12 coding ensures compatibility with other industry standard components, facilitating seamless integration into your systems. With its surface mount technology, this contact carrier is perfectly suited for automated production lines, making it an ideal choice for modern manufacturing environments. Its weather resistant design enhances durability, allowing for dependable performance in challenging conditions.

Engineered for automated pick and place assembly to streamline production
Durable construction provides reliable performance in challenging environments
Sealed for protection against contamination and environmental factors
Allows for PCB mounting optimising space in electronic devices
Flammability rating according to UL 94 V0 for enhanced safety
Supports various ambient temperatures which ensuring versatility in application
Complies with EU RoHS regulations for environmentally friendly use

Liens connexes