Phoenix Contact Female Contact Carrier size M12 5 Way for use with Circular Connector

Sous-total (1 paquet de 120 unités)*

1 466,27 €

(TVA exclue)

1 774,19 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 20 juillet 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +1 466,27 €12,219 €

*Prix donné à titre indicatif

N° de stock RS:
556-098
Référence fabricant:
1028585
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Contact Carrier

Gender

Female

Insert Type

Carrier

Shell Size

M12

Number of Contacts

5

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Material

Polyamide 66

Maximum Operating Temperature

105°C

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS, IEC 61076-2-101

Series

SACC-CI-M12FSR-5CON-L90 THR R

Pays d'origine :
DE
The Phoenix Contact contact carrier is designed for seamless integration in M12 connector applications, ensuring robust electrical connectivity. Ideal for various industrial automation tasks, it supports a 5-position socket configuration that is angled for convenient mounting. The product features THR solder connections, pushing efficiency and reliability in assembly. Best suited for environments demanding adherence to strict operational standards, its protective features enhance durability and minimise contamination risks.

Operates effectively in extreme temperature ranges

Features a lightweight design for ease of handling and installation

Compatible with standard M12 connectors for versatile integration

Environmentally compliant with EU RoHS and REACH regulations

Designed for more than 100 insertion and withdrawal cycles

Liens connexes