RS PRO Male Dust Cap, Shell Size 27 IP67 Rated

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

6,15 €

(TVA exclue)

7,44 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 100 unité(s) expédiée(s) à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 96,15 €
10 - 145,83 €
15 +5,34 €

*Prix donné à titre indicatif

N° de stock RS:
231-7902
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Gender

Male

Product Type

Dust Cap

Shell Size

27

Sub Type

Dust Cap

Military Standard

No

Series

RS PRO

IP Rating

IP67

Panel Mount Fitting

No

Cord Included

No

Colour

Grey

Standards/Approvals

No

RS PRO Male Dust Cap, Shell Size 27mm IP67 Rated


This RS PRO waterproof range of connectors are plastic and ruggedly built with environmental sealing of IP67. This makes them ideal for use within industrial applications and outdoor environments. All the panel mount connectors within the series are rear potted, this ensures your panel is still sealed to an IP67 rating even when the connector is unmated, and the sealing cap is not connected. Designed with bayonet style coupling which ensures quick and easy connection and disconnection when used with the waterproof cable ends that are available with twin-headed bayonet HDMI plugs, or standard HDMI plugs and sockets for easy integration.

Features and Benefits


  • Plastic Cap with lanyard

  • Compatible with C4 HDMI panel mount connectors

  • Diameter of 27 mm

  • IP67 Rated

  • Applications


    RS PRO HDMI cables and connectors are often used in home entertainment and workplace communications technologies; to link desktop computers to monitors, TVs to set-top boxes, games consoles to projectors, and much more.

    Products in this RS PRO HDMI Range


  • 2317916 – RS PRO C4 Female Connector

  • 2317914 – RS PRO C4 Female Connector

  • 2317915 - RS PRO C4 Female Connector

  • 2317902 - RS PRO Male Dust Cap, Shell Size 27mm IP67 Rated

  • 2317917 - RS PRO 4K - Plug to Socket Cable, Male to Female - 2m

  • 2317918 - RS PRO 4K - Plug to Plug Cable, Male to Male - 2m

  • 2317919 - RS PRO 4K -Plug to Plug Cable, Male to Male - 2m

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.