RS PRO Circular Connector Dust Cap IP68 Rated, Polyamide 66

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

0,82 €

(TVA exclue)

0,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 43 unité(s) expédiée(s) à partir du 03 novembre 2026
  • Plus 123 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 40,82 €
5 - 90,81 €
10 - 490,79 €
50 - 990,76 €
100 +0,70 €

*Prix donné à titre indicatif

N° de stock RS:
207-0653
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Circular Connector Dust Cap

Sub Type

Dust Cap

Military Standard

No

Series

RS PRO

IP Rating

IP68

Panel Mount Fitting

No

Material

Polyamide 66

Cord Included

No

Colour

Black

Standards/Approvals

No

Pays d'origine :
CN

RS PRO Circular Connector Dust Cap Cover


Introducing the RS PRO Circular Connector Dust Cap, essential accessories for many domestic and industrial environments. Made from nylon 66 it has a fantastic resistance to abrasions, heat and chemical. These accessories are dedicated caps that are easily threaded onto the front of the connector. Manufactured with an IP rating of IP68 this dust cap protects from the ingress of dust, dirt and other debris whilst also being waterproof.

Features and Benefits


  • The RS PRO Circular Connector Dust Cap cover is suitable for use with a large selection of RS PRO connectors

  • Thanks to the nylon 66 material, the protective covers are durable and reliable and provide a high level of protection without the risk of damaging delicate internal connections

  • They can easily be threaded onto the front of the connector, protecting the connector from the ingress of dust, dirt and debris

  • Additionally, the cap has also been designed with a lanyard, allowing the cover to be retained

  • These dust caps have a fire resistance of V-0 ensuring that burning stops within 10 seconds providing safety and peace of mind

  • Applications


    Dust cap covers are essential accessories for ports and cables, and provide important protection of delicate internal connectors and other fixings from dust and debris, ensuring when they are not in use, they are fully protected. They will most commonly be used for use with:

    Laptops

    Computers

    Network hubs

    AV equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.