binder 723 Male/Female Dust Cap IP67 Rated, with Nickel Plated, Black Chromium Plated Finish, Silver, Copper Tin, Copper
- N° de stock RS:
- 129-7261
- Référence fabricant:
- 08-1078-000-000
- Fabricant:
- binder
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
4,20 €
(TVA exclue)
5,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 33 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 49 | 4,20 € |
| 50 - 99 | 3,78 € |
| 100 - 249 | 3,58 € |
| 250 - 499 | 3,14 € |
| 500 + | 2,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 129-7261
- Référence fabricant:
- 08-1078-000-000
- Fabricant:
- binder
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
| Marque | binder | |
| Product Type | Dust Cap | |
| Gender | Male/Female | |
| Military Standard | No | |
| Series | 723 | |
| IP Rating | IP67 | |
| Material | Silver, Copper Tin, Copper Zinc Alloy, PBT, Gold, Polyamide 66, Zinc | |
| Cord Included | No | |
| Finish | Nickel Plated, Black Chromium Plated | |
| For Use With | Miniature Circular Connectors Series 723 | |
| Colour | Black | |
| Standards/Approvals | IEC 130-9, DIN 45326, DIN 45329, DIN 41524, UL 94 HB, UL 94 V-0, DIN 45322 | |
| Sélectionner tout | ||
|---|---|---|
Marque binder | ||
Product Type Dust Cap | ||
Gender Male/Female | ||
Military Standard No | ||
Series 723 | ||
IP Rating IP67 | ||
Material Silver, Copper Tin, Copper Zinc Alloy, PBT, Gold, Polyamide 66, Zinc | ||
Cord Included No | ||
Finish Nickel Plated, Black Chromium Plated | ||
For Use With Miniature Circular Connectors Series 723 | ||
Colour Black | ||
Standards/Approvals IEC 130-9, DIN 45326, DIN 45329, DIN 41524, UL 94 HB, UL 94 V-0, DIN 45322 | ||
Accessories series 423, 723, 425
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Liens connexes
- binder 723 Male/Female Dust Cap IP54 with Black Chromium Plated Polyamide 66, Copper
- binder 423/425/723 Male/Female Dust Cap with Black Chromium Plated
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder Male/Female Dust Cap IP65 Copper Tin Copper Zinc Alloy
- binder Dust Cap IP67 Rated
- Lumberg 0381 Circular Connector Dust Cap IP68 Rated Copper Zinc
- Bulgin Buccaneer 400 Dust Cap IP68 Rated Gold Plated Polyurethane
- binder Dust Cap IP67, IP40 Rated