TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 13AWG, 17 AWG
- N° de stock RS:
- 503-6717
- Numéro d'article Distrelec:
- 304-63-112
- Référence fabricant:
- 1703014-1
- Fabricant:
- TE Connectivity
Temporairement en rupture de stock
- N° de stock RS:
- 503-6717
- Numéro d'article Distrelec:
- 304-63-112
- Référence fabricant:
- 1703014-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 AWG | |
| Current | 34A | |
| Wire Size | 13AWG, 17AWG | |
| Series | AMP | |
| For Use With | 1.5 mm System Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 AWG | ||
Current 34A | ||
Wire Size 13AWG, 17AWG | ||
Series AMP | ||
For Use With 1.5 mm System Series Connectors | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Nickel Silicon | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
TE Connectivity Pin Contact
The TE Connectivity male pin circular contact connector has a contact size of 17 and wire size ranging between 17AWG and 13AWG. This contact is MADE of copper-nickel silicon alloy and has tin contact plating. It can be used with 1.5mm pin diameter connector systems.
Features and Benefits
Crimp termination
Resistant to vibration and physical shock
Single-wire sealing system
Wide temperature range
Liens connexes
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 13AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Wire Size 20 → 17 AWG
- TE Connectivity Female Crimp Circular Connector Contact, Wire Size 20 → 17 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG