TE Connectivity Socket Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.5 - 1.5 mm²
- N° de stock RS:
- 205-0073
- Référence fabricant:
- 60.216.11
- Fabricant:
- TE Connectivity
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 205-0073
- Référence fabricant:
- 60.216.11
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Gender | Socket | |
| Contact Size | 1 mm | |
| Wire Size | 0.5 - 1.5 mm² | |
| Termination Method | Crimp | |
| Series | Slotted | |
| For Use With | 623 plug 10, 923 plug 8 and 9-pin, 723 htec 740 htec | |
| Current Rating | 14A | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Gender Socket | ||
Contact Size 1 mm | ||
Wire Size 0.5 - 1.5 mm² | ||
Termination Method Crimp | ||
Series Slotted | ||
For Use With 623 plug 10, 923 plug 8 and 9-pin, 723 htec 740 htec | ||
Current Rating 14A | ||
- Pays d'origine :
- DE
TE Connectivity
The TE Connectivity 1 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 5 mOhm. The rated maximum current is up to 14 A.
5 mm stripping length required
500 mating cycles
ø2.45 x 16.6 mm dimensions
500 mating cycles
ø2.45 x 16.6 mm dimensions
Liens connexes
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- TE Connectivity Socket Solder Crimp Socket Contact Wire Size 1.5 mm²
- EPIC 0.5-1.5 mm² HD Female Crimp Contact, 10A Minimum Wire Size 0.5 mm² Maximum Wire Size 1.5 mm² for use with EPIC H-D
- Phoenix Contact Male Crimp Crimp Contact Wire Size 14AWG
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²