Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 16
- N° de stock RS:
- 204-4115
- Numéro d'article Distrelec:
- 304-39-255
- Référence fabricant:
- SP16M1F
- Fabricant:
- Amphenol Industrial
Sous-total (1 bobine de 3000 unités)*
735,00 €
(TVA exclue)
888,00 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,245 € | 735,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 204-4115
- Numéro d'article Distrelec:
- 304-39-255
- Référence fabricant:
- SP16M1F
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Product Type | Crimp Socket Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Series | SP16M1XX | |
| For Use With | Male Connectors using 26 contacts | |
| Contact Type | Machined | |
| Length | 21.9mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 300V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Product Type Crimp Socket Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Series SP16M1XX | ||
For Use With Male Connectors using 26 contacts | ||
Contact Type Machined | ||
Length 21.9mm | ||
Contact Plating Gold over Nickel | ||
Voltage 300V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Amphenol Pin contact stamped is of size 16 (1,56-1,61 mm) for 0,75-1,50mm², gold.
Termination crimp
Gender male
Liens connexes
- Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 16
- Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 16
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact, Contact Size 20
- Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 20
- Amphenol Industrial Male Crimp Circular Connector Contact, Contact Size 16-3
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG