ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.35mm², 0.75 mm²
- N° de stock RS:
- 190-3482
- Référence fabricant:
- 121668-0275
- Fabricant:
- ITT Cannon
Bénéficiez d'une remise sur les achats en gros
Ajoutez 200 de plus pour économiser 3,60 €
Consulter les options de prix de grosSous-total (1 paquet de 100 unités)*
35,40 €
(TVA exclue)
42,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 400 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 100 - 100 | 0,354 € | 35,40 € | - |
| 200 - 300 | 0,336 € | 33,60 € | 3,60 € |
| 400 + | 0,322 € | 32,20 € | 12,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-3482
- Référence fabricant:
- 121668-0275
- Fabricant:
- ITT Cannon
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
| Marque | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Current | 12A | |
| Wire Size | 0.35mm², 0.75mm² | |
| Series | APK | |
| For Use With | APD Series Connector | |
| Contact Type | Machined | |
| Contact Plating | Tin | |
| Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Current 12A | ||
Wire Size 0.35mm², 0.75mm² | ||
Series APK | ||
For Use With APD Series Connector | ||
Contact Type Machined | ||
Contact Plating Tin | ||
Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
ITT Cannon Connectors APD Series Contacts for 19 Way and 51 Way Seconday Lock
A range of pin and socket crimp contacts suitable for the ITT Cannon APD Series 19 way standard and 51 way seconday lock connector series.
Low contact resistance
current carrying capacity 12A max.
Machined contacts
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated connectors 51 way see: 752-5795 , 752-5799 , 752-5809 For 19 way see: 752-5727, 752-5736 and for hand crimp tool see: 752-5815
Liens connexes
- ITT Cannon Male Crimp Circular Connector Contact 0.75 mm²
- ITT Cannon Female Crimp Circular Connector Contact 0.75 mm²
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 0.75 → 1.5 mm²
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 14
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20