ITT Cannon Female Crimp Circular Connector Contact
- N° de stock RS:
- 190-3452
- Référence fabricant:
- 031-8646-010
- Fabricant:
- ITT Cannon
Sous-total (1 sachet de 100 unités)*
997,40 €
(TVA exclue)
1 206,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 100 unité(s) expédiée(s) à partir du 15 janvier 2027
- Plus 100 unité(s) expédiée(s) à partir du 29 janvier 2027
- Plus 100 unité(s) expédiée(s) à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 + | 9,974 € | 997,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-3452
- Référence fabricant:
- 031-8646-010
- Fabricant:
- ITT Cannon
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
| Marque | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Series | APD | |
| Contact Plating | Silver | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60529, DIN72585, EN 60512, ISO 15170 | |
| Sélectionner tout | ||
|---|---|---|
Marque ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Series APD | ||
Contact Plating Silver | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60529, DIN72585, EN 60512, ISO 15170 | ||
ITT Cannon Connectors APD Series Machined High Power 2 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 2 Way connectors. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Copper, silver plated
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
Associated connectors for sockets contacts: 752-5571 , connectors for pin contacts: 752-5575 , 752-5584 , for hand crimp tool see: 752-5616
Liens connexes
- ITT Cannon Female Crimp Circular Connector Contact
- ITT Cannon Crimp Circular Connector Contact
- ITT Cannon Male Crimp Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact 14 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 8
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG