ITT Cannon Male Solder Circular Connector Contact, Contact Size 16 AWG, Wire Size 14AWG, 26 AWG
- N° de stock RS:
- 190-3430
- Référence fabricant:
- T3P16MS1LT / 192900-0632
- Fabricant:
- ITT Cannon
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 100 unités)*
169,80 €
(TVA exclue)
205,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 600 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 1 000 unité(s) expédiée(s) à partir du 07 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 - 100 | 1,698 € | 169,80 € |
| 200 - 200 | 1,63 € | 163,00 € |
| 300 - 300 | 1,565 € | 156,50 € |
| 400 - 400 | 1,503 € | 150,30 € |
| 500 + | 1,428 € | 142,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-3430
- Référence fabricant:
- T3P16MS1LT / 192900-0632
- Fabricant:
- ITT Cannon
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
| Marque | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Current | 34A | |
| Wire Size | 14AWG, 26AWG | |
| Series | TST | |
| For Use With | Jacketed Cable | |
| Contact Type | Signal | |
| Length | 26.19mm | |
| Contact Plating | Tin | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 100mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Current 34A | ||
Wire Size 14AWG, 26AWG | ||
Series TST | ||
For Use With Jacketed Cable | ||
Contact Type Signal | ||
Length 26.19mm | ||
Contact Plating Tin | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Material Brass | ||
Maximum Contact Resistance 100mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Solder Cup Contact
Suitable for 500 mating cycles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Liens connexes
- ITT Cannon Male Solder Circular Connector Contact Wire Size 14AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Solder Circular Connector Contact Wire Size 8AWG
- ITT Cannon Male Solder Circular Connector Contact Wire Size 16AWG