- N° de stock RS:
- 190-3066
- Référence fabricant:
- SC16ML11TK6
- Fabricant:
- Souriau
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix L'unité (en paquet de 100)
0,314 €
(TVA exclue)
0,38 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
100 - 400 | 0,314 € | 31,40 € |
500 - 900 | 0,306 € | 30,60 € |
1000 - 1900 | 0,297 € | 29,70 € |
2000 + | 0,29 € | 29,00 € |
*prix conseillé |
- N° de stock RS:
- 190-3066
- Référence fabricant:
- SC16ML11TK6
- Fabricant:
- Souriau
Documentation technique
Législations et de normes
Détails du produit
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Souriau Socket Contact
The Souriau SC series female socket contact has a contact size of 16 and wire size ranging between 16AWG and 18AWG. This contact is made of copper alloy and has tin plating. It can be used with the Trim Trio series connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG/MB, SMS, UTV, as well as in VGE1 and 838 connectors
Features and Benefits
Current rating is 13A
Cable mount
Contact resistance is 6mohm
Crimp termination
Cable mount
Contact resistance is 6mohm
Crimp termination
Souriau UTS
Spécifications
Attribut | Valeur |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | TRIM TRIO SC |
For Use With | Trim Trio Connectors |
Contact Type | Signal |
Current Rating | 13A |
Length | 19mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |
Mounting Type | Cable Mount |