Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 24AWG, 26 AWG
- N° de stock RS:
- 190-3063
- Référence fabricant:
- RC24W3K
- Fabricant:
- Souriau Sunbank by Eaton
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 500 unités)*
649,50 €
(TVA exclue)
786,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 500 - 500 | 1,299 € | 649,50 € |
| 1000 - 1500 | 1,262 € | 631,00 € |
| 2000 + | 1,229 € | 614,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-3063
- Référence fabricant:
- RC24W3K
- Fabricant:
- Souriau Sunbank by Eaton
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
| Marque | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 | |
| Wire Size | 24AWG, 26AWG | |
| Current | 7.5A | |
| Series | UT0W | |
| For Use With | Trim Trio Connectors | |
| Contact Type | Signal | |
| Length | 22.5mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 6mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 20 | ||
Wire Size 24AWG, 26AWG | ||
Current 7.5A | ||
Series UT0W | ||
For Use With Trim Trio Connectors | ||
Contact Type Signal | ||
Length 22.5mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Contact Resistance 6mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Souriau UTS
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Liens connexes
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG
- Souriau Sunbank by Eaton Male Circular Connector Contact, Contact Size 8