Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16 → 14 AWG

Offre groupée disponible

Sous-total (1 paquet de 500 unités)*

830,00 €

(TVA exclue)

1 005,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 1 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
500 - 5001,66 €830,00 €
1000 - 15001,577 €788,50 €
2000 +1,51 €755,00 €

*Prix donné à titre indicatif

N° de stock RS:
190-3062
Référence fabricant:
RC14M30K
Fabricant:
Souriau Sunbank by Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Souriau Sunbank by Eaton

Gender

Female

Contact Size

16

Wire Size

16 → 14 AWG

Termination Method

Crimp

Series

TRIM TRIO RC

For Use With

Trim Trio Connectors

Contact Type

Signal

Current Rating

13A

Length

18.2mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Contact Resistance

3mΩ

Mounting Type

Cable Mount

Machined Contacts and Tooling


Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner

Note

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Souriau Socket Contact


The Souriau RC series female socket contact has a contact size of 16 and wire size ranging between 14AWG and 16AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with the Trim Trio series connectors.
Note:
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Features and Benefits


Current rating is 13A
Cable mount
Crimp termination
Maximum contact resistance is 3mohms


Souriau UTS

Liens connexes