TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8
- N° de stock RS:
- 164-9188
- Numéro d'article Distrelec:
- 304-51-758
- Référence fabricant:
- 213841-4
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 164-9188
- Numéro d'article Distrelec:
- 304-51-758
- Référence fabricant:
- 213841-4
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 8 | |
| Series | Metrimate | |
| For Use With | 0.125 POWERBAND Contact Series Connectors | |
| Contact Type | Crimp | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Standards/Approvals | CSA, IEC, ISO 9001, VDE, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 8 | ||
Series Metrimate | ||
For Use With 0.125 POWERBAND Contact Series Connectors | ||
Contact Type Crimp | ||
Contact Plating Gold over Nickel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Standards/Approvals CSA, IEC, ISO 9001, VDE, UL | ||
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
Liens connexes
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 22AWG