Phoenix Contact Female Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 16mm²
- N° de stock RS:
- 558-839
- Référence fabricant:
- 1623972
- Fabricant:
- Phoenix Contact
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 558-839
- Référence fabricant:
- 1623972
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 3.6 mm | |
| Wire Size | 16mm² | |
| Series | SM | |
| Contact Type | Socket | |
| Length | 36.95mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 3.6 mm | ||
Wire Size 16mm² | ||
Series SM | ||
Contact Type Socket | ||
Length 36.95mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU RoHS | ||
- Pays d'origine :
- DE
The Phoenix Contact Turned crimp contact with a 3.6 mm contact diameter and a crimp range of 16 mm². RoHS II compliant without exemption. Ensures secure and reliable electrical connections. Suitable for industrial applications.
EU RoHS
Contact material is CuZn
Liens connexes
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75mm², 1.5 mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16mm², 2 mm²