TE Connectivity Socket Crimp Circular Connector Contact, Contact Size 1.14mm, Wire Size 24 → 18 AWG
- N° de stock RS:
- 510-088
- Référence fabricant:
- 3-770522-1
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 1000 unités)*
189,96 €
(TVA exclue)
229,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 189,96 € | 0,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 510-088
- Référence fabricant:
- 3-770522-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Gender | Socket | |
| Contact Size | 1.14mm | |
| Wire Size | 24 → 18 AWG | |
| Termination Method | Crimp | |
| Series | SL-156 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Gender Socket | ||
Contact Size 1.14mm | ||
Wire Size 24 → 18 AWG | ||
Termination Method Crimp | ||
Series SL-156 | ||
- Pays d'origine :
- US
The TE Connectivity Socket contact is designed for high-performance connectivity, ensuring reliable electrical connections in a range of applications. Engineered with a locking lance contact retention feature, it maintains secure connections even in demanding environments. The use of tin plating enhances conductivity while providing resistance to corrosion, accommodating a wide operating voltage of up to 250 VAC. Its compatibility with discrete wire sizes from 24 to 18 AWG and a range of wire cross-sectional areas makes it a versatile choice for various installations, from consumer electronics to industrial equipment. This product promises not just exceptional functionality but also adherence to stringent compliance standards, ensuring peace of mind for manufacturers and users alike.
Features a unique crimp termination method that guarantees a secure connection
Constructed with phosphor bronze for enhanced durability and performance
Employs low halogen materials, promoting environmental safety
Offers an operational temperature range suitable for challenging environments
Packaged in quantities that support large-scale production requirements
Designed specifically for compatibility with wire-to-board applications
Utilises bright finishes for superior contact reliability and efficiency
Constructed with phosphor bronze for enhanced durability and performance
Employs low halogen materials, promoting environmental safety
Offers an operational temperature range suitable for challenging environments
Packaged in quantities that support large-scale production requirements
Designed specifically for compatibility with wire-to-board applications
Utilises bright finishes for superior contact reliability and efficiency
Liens connexes
- TE Connectivity Socket Crimp Circular Connector Contact Wire Size 1.7 – 3
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 24 → 18 AWG
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 24 → 18 AWG
- ITT Cannon Socket Crimp Circular Connector Contact Wire Size 18 awg
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16 AWG, 18 → 15 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 15 AWG, 16 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 22 → 18 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 22 → 18 AWG
