ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- N° de stock RS:
- 485-877
- Référence fabricant:
- T3P24FC1LZ / 192991-0037
- Fabricant:
- ITT Cannon
Bénéficiez d'une remise sur les achats en gros
Ajoutez 20 de plus pour économiser 3%
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
22,25 €
(TVA exclue)
26,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 100 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 300 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 10 | 2,225 € | 22,25 € | - |
| 20 - 50 | 2,158 € | 21,58 € | 3% |
| 60 + | 2,065 € | 20,65 € | 7% |
*Prix donné à titre indicatif
- N° de stock RS:
- 485-877
- Référence fabricant:
- T3P24FC1LZ / 192991-0037
- Fabricant:
- ITT Cannon
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
| Marque | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Wire Size | 24AWG | |
| Current | 13A | |
| Series | Trident Connector System | |
| For Use With | Free Plug | |
| Contact Type | Pin | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Wire Size 24AWG | ||
Current 13A | ||
Series Trident Connector System | ||
For Use With Free Plug | ||
Contact Type Pin | ||
Contact Plating Gold | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
Three Piece Inserts (contacts)
Machined construction
Gold plated inserts
Resistant to damage from misalignment and the use of test probes
Colour-coded retention springs for easy identification
Current rating 13A
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Liens connexes
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Male Crimp Circular Connector Contact 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG