Toughcon Circular Connector Backshell

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
709-3541
Référence fabricant:
TM178UD-152
Fabricant:
Toughcon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Toughcon

Length

34mm

Pays d'origine :
DE

Backshell With Cable Gland


Highly durable Backshells with fitted cable screw attachments for a wide range of cable requirements. Various lengths are available to suit the needs of your application. All models are highly reliable and excellent quality.

Features & Benefits


Material: Nickel plated brass

Contact holder insert depends on the version


Toughcon Circular Connectors (Metal)


Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website