TE Connectivity, 128431-000 Circular Connector Backshell
- N° de stock RS:
- 503-193
- Numéro d'article Distrelec:
- 304-64-418
- Référence fabricant:
- 128431-000
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 2 unités)*
315,40 €
(TVA exclue)
381,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 315,40 € | 157,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-193
- Numéro d'article Distrelec:
- 304-64-418
- Référence fabricant:
- 128431-000
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| Series | 128431-000 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Circular Connector Backshell | ||
Series 128431-000 | ||
Standards/Approvals No | ||
Non conforme
- Pays d'origine :
- GB
The TE Connectivity Drab Connector Backshell Adapter offers a reliable solution for various electronic applications, combining robust design with efficient functionality. Built to meet the demands of modern connectivity, this product ensures seamless integration into a wide range of systems. With a focus on quality and compliance, it is designed with the latest standards in mind to ensure safety and performance. Whether used in industrial or commercial settings, it provides a dependable connection that supports enhanced productivity and streamlined processes.
Designed for outstanding reliability in complex electronic systems
Constructed from low halogen materials for environmentally friendly applications
Supports compliance with key industry regulations, ensuring safe usage
Facilitates superior connectivity to enhance overall system performance
Ideal for a range of sensitive electronic environments
Offers exceptional durability to withstand various operational conditions
Liens connexes
- TE Connectivity, 138667-000 Straight Circular Connector Backshell
- TE Connectivity For Use With Connector Backshells
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector Backshells
- TE Connectivity, Raychem TXR Straight Circular Connector Backshell
- TE Connectivity For Use With Circular Connector
- TE Connectivity For Use With Circular Connectors
