Norcomp Circular Connector Adapter 4 Male
- N° de stock RS:
- 258-9942
- Référence fabricant:
- Y54-B05-MFFR001
- Fabricant:
- Norcomp
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 258-9942
- Référence fabricant:
- Y54-B05-MFFR001
- Fabricant:
- Norcomp
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
| Marque | Norcomp | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Contact Gender A | Female | |
| Current | 3A | |
| Connector Gender B | Female | |
| Number of Ports A | 2 | |
| Number of Contacts A | 4 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Series | Y54 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque Norcomp | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Contact Gender A Female | ||
Current 3A | ||
Connector Gender B Female | ||
Number of Ports A 2 | ||
Number of Contacts A 4 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Series Y54 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash | ||
Contact Material Brass | ||
- Pays d'origine :
- CN
The Norcomp is M8 T Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 3 A contact current rating.
Meets IP67 water proof requirements
-40°C to +85°C temperature range
Liens connexes
- Norcomp Circular Connector Adapter 4 Male
- Norcomp Circular Connector Adapter 3 Male
- Norcomp Circular Connector Adapter 5 Male
- Norcomp Circular Connector Adapter 8 Male
- Norcomp Circular Connector Adapter 5 Female
- Ciseaux À Bois | RS
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Makita Perceuses Sans Fil | RS