HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- N° de stock RS:
- 746-704
- Référence fabricant:
- 21033812820
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (25 unités, dans un sac de 25)*
473,29 €
(TVA exclue)
572,68 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 16 novembre 2026
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 473,29 € | 18,932 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 746-704
- Référence fabricant:
- 21033812820
- Fabricant:
- HARTING
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 0.5A | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 48V | |
| Series | Circular Connectors M12 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Length | 18.3mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type PCB Card Adapter | ||
Current 0.5A | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 48V | ||
Series Circular Connectors M12 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Length 18.3mm | ||
- Pays d'origine :
- CZ
Features & Benefits
Liens connexes
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
