HARTING Straight Adapter 5 M12 Male 5 Female
- N° de stock RS:
- 743-739
- Référence fabricant:
- 21033411518
- Fabricant:
- HARTING
Sous-total (1 sachet de 60 unités)*
825,31 €
(TVA exclue)
998,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 825,31 € | 13,755 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 743-739
- Référence fabricant:
- 21033411518
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 32.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Contacts B 5 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 32.6mm | ||
- Pays d'origine :
- RO
The HARTING M12 PCB Receptacle Male B-Coded 5pol is a robust PCB adaptor designed for reliable connections in various applications. It features a straight orientation and is suitable for reflow soldering termination, ensuring efficient integration into electronic systems.
Features & Benefits
Rated current of 4 A supports reliable power transmission
Five contacts provide multiple connection options for versatility
Copper alloy construction ensures excellent conductivity and durability
Gold plating on mating side enhances corrosion resistance and longevity
IP65 and IP67 ratings offer protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compliance with multiple standards ensures safety and reliability in use
Straight orientation simplifies installation in tight spaces
Liquid crystal polymer (LCP) material enhances thermal stability and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Liens connexes
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Straight Adapter 5 M12 Male 5 Female
- HARTING Straight Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Male 5 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- HARTING Straight PCB Card Adapter 5 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Angled Adapter 5 M12 Male 5 Female
