HARTING Angled Adapter 8 M12 Female 8 Male
- N° de stock RS:
- 741-831
- Référence fabricant:
- 21033814802
- Fabricant:
- HARTING
Sous-total (1 sachet de 30 unités)*
1 532,54 €
(TVA exclue)
1 854,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 532,54 € | 51,085 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 741-831
- Référence fabricant:
- 21033814802
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Adapter | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Current | 0.5A | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 8 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Orientation | Angled | |
| Contact Material | Copper Alloy | |
| Length | 33.55mm | |
| Contact Plating | Gold | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Adapter | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Current 0.5A | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Contacts B 8 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
Orientation Angled | ||
Contact Material Copper Alloy | ||
Length 33.55mm | ||
Contact Plating Gold | ||
- Pays d'origine :
- RO
The HARTING PCB adaptor is designed for efficient connectivity in industrial applications, featuring an angled orientation and reflow soldering termination. It supports a rated current of 0.5 A, making it suitable for various electronic integration tasks.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Rated current of 0.5 A ensures reliable power transmission
Angled orientation facilitates space-saving installations
Includes housing for secure mounting and protection
Reflow soldering termination simplifies assembly processes
Constructed from copper alloy for excellent conductivity
Gold plating on mating side enhances corrosion resistance
Complies with multiple standards for safety and reliability
Operating temperature range of -40 °C to 85 °C ensures versatility
8 contacts on both sides support robust connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Liens connexes
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled Adapter 4 M12 Male 4 Female
- HARTING Angled Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 5 M12 Male 5 Female
- HARTING Angled Adapter 12 M12 Female 12 Male
- HARTING Angled Adapter 4 M12 Female 4 Male
