HARTING Straight Adapter 4 M12 Female 4 Male
- N° de stock RS:
- 738-261
- Référence fabricant:
- 21033112410
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 25 unités)*
186,72 €
(TVA exclue)
225,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 186,72 € | 7,469 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-261
- Référence fabricant:
- 21033112410
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Adapter | |
| Current | 4A | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 17mm | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Adapter | ||
Current 4A | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 17mm | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CZ
The HARTING PCB adaptor is designed for reliable connections in electronic applications, featuring a straight orientation and reflow soldering termination. It supports a rated current of 4 A, making it suitable for various industrial environments.
Features & Benefits
IP67 rating ensures protection against dust and water ingress
Rated current of 4 A supports efficient power transmission
Straight orientation simplifies installation in tight spaces
Reflow soldering termination allows for automated assembly processes
Copper alloy contacts provide excellent conductivity and durability
Gold plating on mating side enhances corrosion resistance
Liquid crystal polymer construction ensures thermal stability
Complies with multiple standards including RoHS and UL 94 V-0
Compact length of 17 mm facilitates space-saving designs
A-coding prevents incorrect connections in multi-pin applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
Liens connexes
- HARTING Straight Circular Connector Adapter 4 M12 Female 4 M12 Male
- HARTING Straight Adapter 4 M12 Female 4 Male
- HARTING Straight Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
