Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M10 for use with Connector
- N° de stock RS:
- 557-448
- Référence fabricant:
- 3241145
- Fabricant:
- Phoenix Contact
Visuel non contractuel
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 557-448
- Référence fabricant:
- 3241145
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M10 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | EN 50262 | |
| Series | WP-CN BRASS M10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M10 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals EN 50262 | ||
Series WP-CN BRASS M10 | ||
- Pays d'origine :
- DE
The Phoenix Contact Silver counter nut for M10 threads, designed for secure fastening. Suitable for operating temperatures from -40 °C to 200 °C. Ensures reliable performance in demanding environments. Ideal for industrial and electrical applications.
The brass counter nuts are used to lock protective hose screw connections in the case of bore holes without a thread
Metric thread in accordance with EN 50262
Liens connexes
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M10 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M12 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
