TE Connectivity Connector Guide Grey Connector, Shell Size 3 for use with Circular Connector
- N° de stock RS:
- 468-023
- Numéro d'article Distrelec:
- 304-55-102
- Référence fabricant:
- 1102100-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 15 unités)*
221,75 €
(TVA exclue)
268,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 221,75 € | 14,783 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-023
- Numéro d'article Distrelec:
- 304-55-102
- Référence fabricant:
- 1102100-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Shell Size | 3 | |
| Product Type | Connector Guide | |
| Accessory Type | Connector | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Series | H-A 3 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Shell Size 3 | ||
Product Type Connector Guide | ||
Accessory Type Connector | ||
For Use With Circular Connector | ||
Colour Grey | ||
Series H-A 3 | ||
Standards/Approvals No | ||
- Pays d'origine :
- PL
The TE Connectivity product embodies a commitment to quality and compliance, ensuring that you receive reliable performance without compromising environmental standards. Designed to meet rigorous directives, it reflects the manufacturer's dedication to maintaining eco-friendly practices. The comprehensive compliance with EU RoHS and ELV directives guarantees minimal impact on the environment while providing high durability for various applications. Whether you are looking for dependable functionality or a sustainable option, this product stands out as an exemplary choice for forward-thinking industries. With innovative design features optimized for efficiency, it is your go-to solution for today's advanced technological demands.
Compliant with EU RoHS Directive, assuring lower environmental impact
Meets EU ELV Directive regulations, supporting sustainable manufacturing practices
Designed considering the latest REACH regulations for enhanced safety
Halogen content assessment indicates environmental awareness in design
Utilizes advanced materials to ensure longevity and performance consistency
Compatible with a wide range of applications for versatile use
Liens connexes
- TE Connectivity Connector Guide Grey Connector, Shell Size 64 for use with Circular Connector
- TE Connectivity Connector Guide Grey Connector, Shell Size 25 for use with Circular Connector
- TE Connectivity Connector Guide Connector, Shell Size 08-24 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- TE Connectivity Connector Guide Brown White Socket Junction Module, Shell Size 20 → 24 AWG for use with
- TE Connectivity Circular Connector Backshell Black Backshell, Shell Size 18 for use with Connectors
- TE Connectivity 2101 Male Circular Connector, Shell Size 103
