Phoenix Contact Connector Nut Black Pressure Nut for use with Circular Connector
- N° de stock RS:
- 268-920
- Référence fabricant:
- 1415101
- Fabricant:
- Phoenix Contact
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
4,23 €
(TVA exclue)
5,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 4,23 € |
| 10 - 24 | 3,89 € |
| 25 + | 3,52 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-920
- Référence fabricant:
- 1415101
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Connector Nut | |
| Accessory Type | Pressure Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Series | QPD | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Connector Nut | ||
Accessory Type Pressure Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Series QPD | ||
Standards/Approvals No | ||
- Pays d'origine :
- PL
The Phoenix Contact Nut is an innovative installation pressure nut designed for seamless connectivity and exceptional reliability in various applications. Crafted from durable PA material, this nut ensures robust performance even in challenging environmental conditions. With its unique QUICKON fast connection technology, this product promises a time-saving installation process, reducing connection times by up to 80%. Its impressive IP68/IP69K and IK07 protection ratings guarantee that it can withstand harsh conditions, making it ideal for both indoor and outdoor use.
Exceptional ambient temperature range supports harsh environments
Compact dimensions allow for versatile installations in confined spaces
Flammability rating ensures safety and compliance with standards
Liens connexes
- Phoenix Contact Connector Nut Black Installation Pressure Nut for use with Indoor
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 2.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Screw for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M63 for use with Circular Connector