ABB 250V DIN Rail Changeover Switch Circuit Trip
- N° de stock RS:
- 186-3449
- Référence fabricant:
- 2CCA703040R0001
- Fabricant:
- ABB
Sous-total (1 unité)*
21,21 €
(TVA exclue)
25,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 19 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 13 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 21,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 186-3449
- Référence fabricant:
- 2CCA703040R0001
- Fabricant:
- ABB
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
| Marque | ABB | |
| Product Type | Circuit Trip | |
| Current Rating | 16A | |
| Series | E213 | |
| Sub Type | Changeover Switch | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 60669-1 | |
| Control Voltage | 250V | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Product Type Circuit Trip | ||
Current Rating 16A | ||
Series E213 | ||
Sub Type Changeover Switch | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 60669-1 | ||
Control Voltage 250V | ||
ABB E213 Series Circuit Trip, 16A Current Rating, Change Over Switch Type - 2CCA703040R0001
This changeover switch is a vital component for electrical circuit protection. The ABB circuit trip is designed in compliance with DIN EN 60669-1 standards. Measuring 85mm in height and 67.5mm in length, this device ensures reliable operation with a current rating of 16A and a rated operational voltage of 250V.
Features & Benefits
• Designed to operate at rated currents of 16A and 25A
• Compact construction saves valuable installation space
• Equipped with 1 changeover contact for flexible operation
• Minimal power loss of 0.82W enhances energy efficiency
• Specifically complies with VDE 0632 Part 1 for safety
• Facilitates automatic switching under load conditions
Applications
• Used for seamless operation in industrial circuit systems
• Ideal for requiring electrical circuit protection
• Commonly incorporated in control panels and distribution boards
• Compatibility with modular DIN rail-mounted setups
How does the design facilitate safe electrical switching?
The integrated changeover contact allows for safe load transfers, minimising the risk of electrical faults during switching operations. This ensures that operations can continue smoothly without interruptions.
What operational voltage range is suitable for this device?
It operates efficiently at a rated voltage of 250V, making it versatile for various electrical applications in industrial environments.
How does the current rating affect performance?
With a current rating of 16A, it is suitable for managing significant loads, thereby ensuring the device can handle standard operating requirements without being overloaded.
What standards does this device meet for safety and compliance?
It adheres to DIN EN 60669-1 and VDE 0632 Part 1, ensuring that it meets stringent safety and quality measures necessary for reliable electrical distribution.
What is the significance of the low power loss rating?
The minimal power loss of 0.82W contributes to overall energy savings and enhances the efficiency of the system, making it an economical choice for electrical design.
Liens connexes
- ABB 250V ac DIN Rail Push Button Circuit Trip
- ABB 415V DIN Rail Circuit Trip for use with E210 Switches
- Schneider Electric 250V ac DIN Rail Circuit Trip Circuit Trip for use with Cable
- Schneider Electric 250V ac DIN Rail Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 250V ac DIN Rail Push Button Circuit Trip
- ABB 250V ac DIN Rail Push Button Circuit Trip for use with SMISSLINE Socket System DIN 35 mm Rail
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1.64 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 0.82 W