RS PRO Steel Internal Circlip 15.7 mm
- N° de stock RS:
- 283-6696
- Fabricant:
- RS PRO
Sous-total (1 paquet de 50 unités)*
10,00 €
(TVA exclue)
12,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 750 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 0,20 € | 10,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-6696
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Circlip | |
| Sub Type | Internal | |
| Ring Thickness | 15mm | |
| Ring Outside Diameter | 16.2mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 15.7mm | |
| Standards/Approvals | DIN 472 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Circlip | ||
Sub Type Internal | ||
Ring Thickness 15mm | ||
Ring Outside Diameter 16.2mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 15.7mm | ||
Standards/Approvals DIN 472 | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Internal Circlips – DIN 472
Discover the ultimate solution for securing components with RS PRO high-performance internal circlips, also known as snap rings. These essential retaining rings prevent lateral movement, ensuring your components stay firmly in place. During application, these clips fit perfectly into a groove on the inside diameter of a shaft or cylindrical surface and offer unmatched reliability and ease of use.
Why Would You Choose RS PRO Circlips?
RS PRO internal retaining clips, such as DIN 472 circlips, are essential components in mechanical assemblies for securing bearings, wheels, and gears onto shafts. These clips maintain a load-bearing hold on the inner diameters of shafts, ensuring components stay in place during operation.
These circlips are made from heat-treated carbon spring steel that offers a combination of flexibility and strength, making them ideal for a wide range of engineering applications.
Features and Benefits
You May Also Need
RS PRO offer a range of circlip pliers with various tips designed to install external circlips quickly and safely. Browse our offer to find your ideal solution.