RS PRO Stainless Steel Type E Circlip 2.3 mm, 2.25 mm Shaft Diameter
- N° de stock RS:
- 209-6839
- Numéro d'article Distrelec:
- 304-17-227
- Fabricant:
- RS PRO
Sous-total (1 sachet de 100 unités)*
5,80 €
(TVA exclue)
7,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 253 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 5,80 € | 0,058 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 209-6839
- Numéro d'article Distrelec:
- 304-17-227
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Type E | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 2.25mm | |
| Ring Thickness | 600μm | |
| Ring Outside Diameter | 5.9mm | |
| Material | Stainless Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 2.3mm | |
| Standards/Approvals | DIN 6799 | |
| Grade | A | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Type E | ||
Product Type Circlip | ||
Compatible Shaft Diameter 2.25mm | ||
Ring Thickness 600μm | ||
Ring Outside Diameter 5.9mm | ||
Material Stainless Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 2.3mm | ||
Standards/Approvals DIN 6799 | ||
Grade A | ||
- Pays d'origine :
- GB
Circlips Stainless Steel
Stainless Steel circlips conform to DIN 471 Standard (BSC SF 14) & also meet BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available
Note
Two circlip kits are available
Kit 1 (RS 278-360) contains small sized clips and Kit 2 (RS 278-376) contains large sized clips in both cases
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Kit 1 (RS 278-360) contains small sized clips and Kit 2 (RS 278-376) contains large sized clips in both cases
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information
Liens connexes
- RS PRO Steel Type E Circlip 1.5 mm, 2.25 mm Shaft Diameter
- RS PRO Steel Type E Circlip 2.3 mm, 3.5 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 4 mm, 4.5 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 3.2 mm, 3.5 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 10 mm, 12 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 15 mm, 15.5 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 5 mm, 6 mm Shaft Diameter
- RS PRO Stainless Steel Type E Circlip 7 mm, 7 mm Shaft Diameter