RS PRO Stainless Steel External Circlip 9.6 mm, 12 mm Shaft Diameter
- N° de stock RS:
- 209-6637
- Numéro d'article Distrelec:
- 304-17-225
- Fabricant:
- RS PRO
Sous-total (1 sachet de 50 unités)*
15,56 €
(TVA exclue)
18,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 352 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 15,56 € | 0,311 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 209-6637
- Numéro d'article Distrelec:
- 304-17-225
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 12mm | |
| Ring Thickness | 1mm | |
| Ring Outside Diameter | 19mm | |
| Material | Stainless Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 9.6mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 12mm | ||
Ring Thickness 1mm | ||
Ring Outside Diameter 19mm | ||
Material Stainless Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 9.6mm | ||
Standards/Approvals No | ||
Grade A | ||
- Pays d'origine :
- GB
RS PRO Stainless Steel External Circlip, 12 mm Shaft Diameter, 11.5 mm Groove Diameter
Use these external circlips as a substitute for bulky fastener assemblies. They're conveniently space-saving and fit comfortably around shaft or bore components. These handy circlips are made from semi-flexible stainless-steel, allowing for quick and easy installation and removal, while also offering a high level of durability.
The circlips are compatible with 12 mm shafts and 11.5 mm groove diameters. Insert the tips into an RS PRO external circlips plier and squeeze the handles to open the ends. Complete the installation by fitting the circlips over the shaft groove.
As part of our trusted RS PRO range, the circlips have undergone stringent testing for quality and reliability. They're designed to conform to dimensions specified in DIN 471 (BSC SF 14) and BS3673 standards. You'll find them used to replace parts from threaded sleeves, rivets and cotter pins to set collars and nuts.
Features and Benefits
• External open-ended circlips
• For use with 12 mm-diameter shafts
• Fits to 11.5 mm groove diameter
• Ring thickness of 1 mm
• Outside ring diameter of 19 mm
• Tough and durable stainless steel construction
• Conforms to dimensions specified in DIN 471 (BSC SF 14) and BS3673 standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Steel External Circlip 9.6 mm, 10 mm Shaft Diameter
- RS PRO Steel External Circlip 11.5 mm, 12 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 15.2 mm, 18 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 17 mm, 19 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 4.8 mm, 6 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 21 mm, 22 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 11.5 mm, 14 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 13.4 mm, 16 mm Shaft Diameter