Bahco 1 Piece High Alloy Steel Cold Chisel, 200 mm Length, 22 mm Blade Width
- N° de stock RS:
- 163-999
- Référence fabricant:
- 3640-200-C
- Fabricant:
- Bahco
Sous-total (1 unité)*
24,27 €
(TVA exclue)
29,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 24,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 163-999
- Référence fabricant:
- 3640-200-C
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Blade Width | 22mm | |
| Product Type | Chisel | |
| Blade Material | High Alloy Steel | |
| Number of Pieces | 1 | |
| Chisel Type | Cold | |
| Length | 200mm | |
| Standards/Approvals | UNE 16567 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Blade Width 22mm | ||
Product Type Chisel | ||
Blade Material High Alloy Steel | ||
Number of Pieces 1 | ||
Chisel Type Cold | ||
Length 200mm | ||
Standards/Approvals UNE 16567 | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
Bahco 22 mm Cold Chisel with Flat Oval Shank and Phosphate Finish 200 mm
The Bahco Tools Cold Chisel is an essential tool for any tradesperson seeking precision and durability. Crafted with a high performance alloy steel, this chisel is designed for optimal striking performance while ensuring longevity through its robust phosphate finish. The striking end is engineered to withstand high impact forces, with hardness levels ranging from 35 HRC to 46 HRC, making it ideal for demanding applications. With a bright chrome finish, this tool not only boasts aesthetic appeal but also resists corrosion for prolonged life.
High performance alloy steel construction ensures durability
Oval shank design provides enhanced grip and control
Meets UNE 16567 standards for professional use
Liens connexes
- Bahco 1 Piece High Alloy Steel Cold Chisel 28 mm Blade Width
- Bahco 1 Piece High Alloy Steel Cold Chisels with Safety Ring Chisel 25 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 22 mm Blade Width
- SAM 2 Piece Steel Cold Chisel 24 mm Blade Width
- CK 10 Piece Steel Cold Chisel 19 mm Blade Width
- Facom 1 Piece Steel Cold Chisel 20 mm Blade Width
- Facom 1 Piece Chrome Vanadium Steel Cold Chisel 24 mm Blade Width
- Bahco 1 Piece Beryllium Copper Alloy Flat Chisel 22 mm Blade Width