RS PRO Brass Check Valve Filling Loop 15 mm, 10 bar
- N° de stock RS:
- 242-2842
- Fabricant:
- RS PRO
Sous-total (1 unité)*
27,40 €
(TVA exclue)
33,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 27,40 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-2842
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Filling Loop | |
| Sub Type | Check Valve | |
| Body Material | Brass | |
| Inlet Port Size | 15 mm | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Filling Loop | ||
Sub Type Check Valve | ||
Body Material Brass | ||
Inlet Port Size 15 mm | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard No | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Filling Loop
Use this RS PRO filling loop to connect to your water feed during filling and pressurising of domestic central heating system. During application, they must be installed between the mains cold water supply inlet and the central heating return pipe in the boiler, also used to fill and pressurise the secondary heating system of Heat Interface Units (HIUs).
Features and Benefits
Components Parts
Important
The filling loop must be installed in accordance with the requirements of the Water Regulations-1999, Schedule 2, Section 8 Paragraphs G24.1 and G24.2.
Applications
Domestic central heating system
Liens connexes
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- RS PRO Brass Single Check Valve, 16 bar
- RS PRO Brass Non-Return Valve Check Valve, 16 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- RS PRO Brass BSP Single Check Valve, 16 bar
- RS PRO Dzr Copper Alloy Single Check Valve 15 mm, 10 bar