RS PRO Dzr Copper Alloy Double Check Valve 2 in F x F BSP, 10 bar
- N° de stock RS:
- 242-2823
- Fabricant:
- RS PRO
Sous-total (1 unité)*
463,41 €
(TVA exclue)
560,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 463,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-2823
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Double | |
| Product Type | Check Valve | |
| Body Material | Dzr Copper Alloy | |
| Inlet Port Size | 2 in F x F BSP | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | WRAS, BS EN 13959 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Double | ||
Product Type Check Valve | ||
Body Material Dzr Copper Alloy | ||
Inlet Port Size 2 in F x F BSP | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals WRAS, BS EN 13959 | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
RS PRO Double Check Valves
Use RS PRO check valves as a preventative measure to protect water supplies from contamination. Once installed check valve prevents backflow and back-siphonage contamination thanks to the double valve design that offers a failsafe backup should one of the valves fail.
Why would you choose these check valves?
Our double check valves are made from a copper alloy and available in various thread sizes. The smaller-sized check valves are commonly used with domestic applications and installed close to water outlets such as taps, basin taps, showers, and toilets. In contrast, the largest operating in the main cold-water supply in commercial applications.
Features and Benefits
Specification
Technical Data
Installation
RS PRO checks valves are very simple to install via two joints. The flow through the valves must follow the direction arrow on the valve body.
Applications
FAQs
Q: Should check valves be vertical or horizontal?
A: A horizontal installation should always be the preferred choice
Q: Can you put two check valves together?
A: By design, double check valves are technically two single check valves combined. It provides a backup should one of the valves malfunction.
Liens connexes
- RS PRO Dzr Copper Alloy Double Check Valve 1 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 3/4 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 1-1/4 in F x F BSP, 10 bar
- RS PRO Dzr Copper Alloy Double Check Valve 22 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 15 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Screw BS EN 10226 Double Check Valve, 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 28 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Single Check Valve 15 mm, 10 bar