Ohmite TGHGCR0250FE, 25 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- N° de stock RS:
- 893-3371
- Référence fabricant:
- TGHGCR0250FE
- Fabricant:
- Ohmite
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 893-3371
- Référence fabricant:
- TGHGCR0250FE
- Fabricant:
- Ohmite
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
| Marque | Ohmite | |
| Resistance | 25mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | TGH | |
| Package/Case | Planar | |
| Temperature Coefficient | +500 ppm/°C, +60 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.1mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 12mm | |
| Overall Width | 24.9mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Ohmite | ||
Resistance 25mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series TGH | ||
Package/Case Planar | ||
Temperature Coefficient +500 ppm/°C, +60 ppm/°C | ||
Tolerance ±1 % | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.1mm | ||
Maximum Operating Temperature 155°C | ||
Overall Height 12mm | ||
Overall Width 24.9mm | ||
Standards/Approvals RoHS | ||
Ohmite TGHG Series Current Sense Resistors
Ohmite TGHG Series precision current sense resistors use state of the art technology to provide highly reliable, non-inductive performance. This resistor is ideal for many current monitoring and control applications.
Features & Benefits:
Resistance values beginning at 0.5mΩ
Non Inductive
Four terminal Kelvin connection
SOT 227 Package
Four terminals to isolate measurement path from current flow path
Accuracy in a high power package
Non-Inductive - Surface Mount Package
Liens connexes
- Ohmite TGHGCR0500FE, 50 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Ohmite TGHGCR0100FE, 10 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Ohmite TGHGCR1000FE, 100 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Ohmite TGHGCR0010FE, 1 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Ohmite TGHGCR0050FE, 5 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Ohmite 825FR50E, 500 mΩ 25 W Wirewound Chassis Mount Resistor ±1 %
- Ohmite 20 mΩ Thick Film Resistor 2.5 W 1 % SM108032005FE
- Ohmite 100 mΩ Thick Film Resistor 1 W 1 % SM102031006FE