TE Connectivity THS50R05J, 50 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 754-7405
- Référence fabricant:
- THS50R05J
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 unité)*
9,48 €
(TVA exclue)
11,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s)
- Plus 49 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 73 unité(s) expédiée(s) à partir du 13 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 24 | 9,48 € |
| 25 - 49 | 8,94 € |
| 50 - 99 | 8,15 € |
| 100 + | 7,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 754-7405
- Référence fabricant:
- THS50R05J
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50mΩ | |
| Power Rating | 50W | |
| Series | THS50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL | |
| Overall Width | 17mm | |
| Overall Height | 30mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 50mΩ | ||
Power Rating 50W | ||
Series THS50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL | ||
Overall Width 17mm | ||
Overall Height 30mm | ||
- Pays d'origine :
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Liens connexes
- TE Connectivity �5 %
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Coral Google Mini PCIe M.2 Accelerator B/M Development Kit G650-04686-01
- Igus GFM-0607-08 6mm Bore Plain Bearing, 7mm O.D
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Coral G950-06809-01 for use with Raspberry Pi