TE Connectivity HSA510KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- N° de stock RS:
- 720-4849
- Référence fabricant:
- HSA510KJ
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 720-4849
- Référence fabricant:
- HSA510KJ
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Resistance | 10 kΩ | |
| Power Rating | 10 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | HSA05 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 10 kΩ | ||
Power Rating 10 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series HSA05 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Liens connexes
- TE Connectivity, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1010KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1010KJ, 10 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS101K0J, 1 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1027KJ, 27 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %