- N° de stock RS:
- 701-5728
- Référence fabricant:
- TE200B470RJ
- Fabricant:
- TE Connectivity
22 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
39,37 €
(TVA exclue)
47,64 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 39,37 € |
5 - 9 | 37,40 € |
10 - 19 | 35,83 € |
20 - 49 | 34,65 € |
50 + | 33,47 € |
- N° de stock RS:
- 701-5728
- Référence fabricant:
- TE200B470RJ
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
High Power Wire Wound Resistor TE Series 200W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic braking
- Load test simulation
- Equipment Discharge
- Motor Control
- Dynamic braking
- Load test simulation
- Equipment Discharge
Spécifications
Attribut | Valeur |
---|---|
Resistance | 470Ω |
Power Rating | 200W |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Length | 195mm |
Overall Diameter | 40mm |
Overall Height | 81mm |
- N° de stock RS:
- 701-5728
- Référence fabricant:
- TE200B470RJ
- Fabricant:
- TE Connectivity